
Number
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
Only 1 Piece(s) available
Highlights & Details
Ul 39/13.5 Flat transformer
- 2 x 115 V
- 2 x 24 V AC
- 375 mA
- 18 VA
Technical specifications
- Product type
PCB mount transformer
- Output voltage
24 V AC
- Output voltage (number x voltage)
2 x 24 V AC
- Output current
375 mA
- No. of inputs
2 x
- No. of outputs
2 x
- Input voltage
115 V
- Input voltage (number x voltage)
2 x 115 V
18 VA
- Width
57 mm
- Height
27.6 mm
- Length
68 mm
- Type
FL 18/24
- Dim
(L x W x H) 68 x 57 x 27.6 mm
- Connection
Soldering
- Frequency
50 - 60 Hz
- Weight
0.38 kg
- Content
1 pc(s)
- Insulation class
VDE=E, UL=105
- Test mark
UL 5085-1/-2, CSA 22.2 No. 66
- RoHS-compliant
Yes
- Protection class
II (prepared)
Documents & Downloads
Datasheet
Datasheet 1390793 BLOCK FL 18/24 PCB mount transformer 2 x 115 V 2 x 24 V AC 18 VA 375 mA
User & Safety Instructions
User & Safety Instructions 1390793 BLOCK FL 18/24 PCB mount transformer 2 x 115 V 2 x 24 V AC 18 VA 375 mA
Description
Hints
Dimensional drawing see technical data sheet.





















