• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK FL 18/8 PCB mount transformer 2 x 115 V 2 x 8 V AC 18 VA 1125 mA

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Ul 39/13.5 Flat transformer

  • 2 x 115 V
  • 2 x 8 V AC
  • 1125 mA
  • 18 VA

Technical specifications

Product type

PCB mount transformer

Output voltage

8 V AC

Output voltage (number x voltage)

2 x 8 V AC

Output current

1125 mA

No. of inputs

2 x

No. of outputs

2 x

Input voltage

115 V

Input voltage (number x voltage)

2 x 115 V

18 VA

Width

57 mm

Height

27.6 mm

Length

68 mm

Type

FL 18/8

Dim

(L x W x H) 68 x 57 x 27.6 mm

Connection

Soldering

Frequency

50 - 60 Hz

Weight

0.38 kg

Content

1 pc(s)

Insulation class

VDE=E, UL=105

Test mark

ENEC 10 (VDE), UL 5085-1/-2, CSA 22.2 No. 66

RoHS-compliant

Yes

Protection class

II (prepared)

Documents & Downloads

Datasheet

Datasheet 1390794 BLOCK FL 18/8 PCB mount transformer 2 x 115 V 2 x 8 V AC 18 VA 1125 mA

User & Safety Instructions

User & Safety Instructions 1390794 BLOCK FL 18/8 PCB mount transformer 2 x 115 V 2 x 8 V AC 18 VA 1125 mA

Description

Hints

Dimensional drawing see technical data sheet.

More interesting products

(*All information is plus legal VAT)