• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gerth PTA541502 PCB mount transformer 1 x 230 V 2 x 7.50 V AC 16 VA 1066 mA

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

EI 54/18.8 Print transformer with flange

  • 1 x 230 V
  • 2 x 7.50 V AC
  • 1066 mA
  • 16 VA

Technical specifications

Product type

PCB mount transformer

Output voltage

7.50 V AC

Output voltage (number x voltage)

2 x 7.50 V AC

Output current

1066 mA

No. of inputs

1 x

No. of outputs

2 x

Input voltage

230 V

Input voltage (number x voltage)

1 x 230 V

16 VA

Width

56 mm

Height

39 mm

Length

47 mm

Type

PTA541502

Dim

(L x W x H) 47 x 56 x 39 mm

Connection

Soldering

Frequency

50 - 60 Hz

Weight

410 g

Content

1 pc(s)

Max. ambient temperature

+40 °C

Documents & Downloads

Datasheet

Datasheet 1092974 Gerth PTA541502 PCB mount transformer 1 x 230 V 2 x 7.50 V AC 16 VA 1066 mA

User & Safety Instructions

User & Safety Instructions 1092974 Gerth PTA541502 PCB mount transformer 1 x 230 V 2 x 7.50 V AC 16 VA 1066 mA

More interesting products

(*All information is plus legal VAT)