Image similar
100 - 240 V/AC
Synchronised
Rail mounted PSU (DIN)
85 V AC
12 V DC
264 V AC
7 A
7 A
84 W
Adjustable
1
12 V DC
1 x
Push-in connector
(L x W x H) 111 x 22.50 x 90 mm
400 g
14.5 V DC
11.5 V DC
PM-0112-070-0
1 pc(s)
500000 h
Surge protection
Adjustable voltage output
Regulated
22.50 mm
90 mm
111 mm
IP20
+70 °C
-25 °C
PM-0112-070-0
1 W
86 %
Datasheet 2206899 BLOCK PM-0112-070-0 Rail mounted PSU (DIN) Consumption (standby) 1 W 12 V DC 7 A 84 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 2206899 BLOCK PM-0112-070-0 Rail mounted PSU (DIN) Consumption (standby) 1 W 12 V DC 7 A 84 W No. of outputs:1 x Content 1 pc(s)