• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK PM-0124-020-4 Rail mounted PSU (DIN) 24 V DC 2 A 48 W No. of outputs:1 x Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Primary getak. Switching set PM-0124-020-4

  • Stabilized and adjustable output voltage
  • Low no-load losses< 1 W
  • Constant current limitation without shutdown in case of overload

Technical specifications

Nominal input voltage

100 - 240 V/AC

Type

Synchronised

Product type

Rail mounted PSU (DIN)

Min. input voltage

85 V AC

Output voltage

24 V DC

Input voltage (max.)

264 V AC

Max. output current

2 A

Output current (max.) - rounded

2 A

48 W

Output type (power supply units)

Adjustable

Phases

1

Output voltage (nominal)

24 V DC

No. of outputs

1 x

Connection

Push-in connector

Dim

(L x W x H) 111 x 52 x 90 mm

Weight

240 g

Output voltage (max.)

28.5 V DC

Output voltage (min.)

23 V DC

Manufacturer part #

PM-0124-020-4

Content

1 pc(s)

MTBF

500000 h

PSU features

Adjustable voltage output

Width

52 mm

Height

90 mm

Length

111 mm

IP20

Max. temperature

+70 °C

Min. temperature

-25 °C

Type

PM-0124-020-4

Efficiency

89 %

Documents & Downloads

Datasheet

Datasheet 2206900 BLOCK PM-0124-020-4 Rail mounted PSU (DIN) 24 V DC 2 A 48 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2206900 BLOCK PM-0124-020-4 Rail mounted PSU (DIN) 24 V DC 2 A 48 W No. of outputs:1 x Content 1 pc(s)

Description

Efficient primary-switched switched power supply in a slim plastic housing. Strong and flexible in the application and nevertheless light and compact. The all-round power supplies are suitable for a wide range of applications in solar, measurement and control technology, industrial and building automation. The devices cover the low and medium power requirement from 25 W to 100 W. Versions with 12 V, 24 V, 30.5 V and 48 V allow a wide range of applications. A version with 3.8 A nominal current is available for the construction of NEC-Class-2 circuits. All power supplies are also compliant with the standard EN 60335-1. The output voltage can be easily adjusted by means of the rotary potentiometer on the front of the housing. The DIN rail mounting and push-In terminals enable quick and secure mounting.

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?