• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK PM-0124-010-0 Rail mounted PSU (DIN) 24 V DC 1 A 24 W No. of outputs:1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Power Mini: single-phase switching power supply for 24 V DC

  • 28.5 V DC/ 1 A
  • 24 W Power
  • Input1 -phase
  • Input voltage range 85 - 264 V/AC
  • 120 - 372 V DC
  • Connection (components): Push-in connector
  • Temperature range -25 - 70 °C
  • Stabilised and adjustable output voltage
  • Low No-load losses< 1 W
  • Constant current limitation
  • It can be switched parallel
  • DC OK signalling
  • Plastic casing
  • Push-In connection technology
  • Made in Germany

Technical specifications

Nominal input voltage

100 - 240 V/AC

Type

Synchronised

Product type

Rail mounted PSU (DIN)

Min. input voltage

85 V AC

Output voltage

24 V DC

Inputs

1

Input voltage

85 - 264 V/AC
120 - 372 V DC

Input voltage (max.)

264 V AC

Max. output current

1 A

Output current (max.) - rounded

1 A

24 W

Output type (power supply units)

Adjustable

Phases

1

Output voltage (nominal)

24 V DC

No. of outputs

1 x

Connection

Push-in connector

Dim

(L x W x H) 98 x 22.5 x 90 mm

Weight

130 g

Output voltage (max.)

28.5 V DC

Output voltage (min.)

23 V DC

Operating temperature (max.)

70 °C

Operating temperature (min.)

-25 °C

Manufacturer part #

PM-0124-010-0

Content

1 pc(s)

MTBF

500000 h

PSU features

Adjustable voltage output

Width

22.5 mm

Height

90 mm

Length

98 mm

IP20

Max. temperature

70 °C

Min. temperature

-25 °C

Type

PM-0124-010-0

Efficiency

86 %

Documents & Downloads

Datasheet

Datasheet 414823 BLOCK PM-0124-010-0 Rail mounted PSU (DIN) 24 V DC 1 A 24 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 414823 BLOCK PM-0124-010-0 Rail mounted PSU (DIN) 24 V DC 1 A 24 W No. of outputs:1 x Content 1 pc(s)

Description

Efficient primary switched mode power supply in the slim plastic casing. The Devices ceiling lower and middle performance requirement of 25 W to 100 W.

This text is machine translated.

Features

  • Stabilised and adjustable output voltage
  • Low No-load losses< 1 W
  • Constant current restriction without switching with overload
  • DC OK signalling
  • It can be switched parallel
  • Push-In connection technology
  • Safety: EN 60950 (SELV)
  • Emc: Noise Immunity EN 61000-6-1, EN 61000-6-2
  • Emitted interference EN 61000-6-3, EN 61000-6-4
  • Protection IP 20.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 203.98*

What kind of DIN Rail PSUs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)