• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK VB 3,2/1/24 PCB mount transformer 1 x 230 V 1 x 24 V AC 3.2 VA 133 mA

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BLOCK VB 3,2/1/24 PCB mount transformer 1 x 230 V 1 x 24 V AC 3.2 VA 133 mA

  • Minimum size in case of high power
  • Short-circuit resistant

Our service for you

  • Symbol image for BLOCK VB 3,2/1/24 PCB mount transformer 1 x 230 V 1 x 24 V AC 3.2 VA 133 mA
  • A triangular sign with the letters 'D', 'V', 'E'.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.
  • A stylized emblem features two overlapping circles with a horizontal line through the top circle, enclosed within a shield outline.

Technical specifications

Product type

PCB mount transformer

Output voltage

24 V AC

Output voltage (number x voltage)

1 x 24 V AC

Output current

133 mA

No. of inputs

1 x

No. of outputs

1 x

Input voltage

230 V

Input voltage (number x voltage)

1 x 230 V

3.2 VA

Height

30.8 mm

Type

VB 3,2/1/24

Connection

Soldering

Frequency

50 - 60 Hz

Weight

0.17 kg

Content

1 pc(s)

Insulation class

VDE=B, UL=105

Test voltage

5000 V

Test mark

C-UL-US, ENEC 10 (VDE)

RoHS-compliant

Yes

Max. ambient temperature

+50 °C

Efficiency

58 %

3.2 VA

Output voltage

24 V

Documents & Downloads

Datasheet

Datasheet 710553 BLOCK VB 3,2/1/24 PCB mount transformer 1 x 230 V 1 x 24 V AC 3.2 VA 133 mA

User & Safety Instructions

User & Safety Instructions 710553 BLOCK VB 3,2/1/24 PCB mount transformer 1 x 230 V 1 x 24 V AC 3.2 VA 133 mA

Conformity certificate

Conformity certificate 710553 BLOCK VB 3,2/1/24 PCB mount transformer 1 x 230 V 1 x 24 V AC 3.2 VA 133 mA

Description

VB voltage
Primary connection assignment: pin 1 to 2
Pin assignment Secondary: Pen 4-3

Hints

Dimensional drawing see technical data sheet.

More interesting products

(*All information is plus legal VAT)