• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BMI 789500 789500 Goniometer

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 24.99
-24 %
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Goniometer

Material

Plastic

Length

100 mm

Width

100 mm

Dim

(L x W) 100 mm x 100 mm

Weight

50 g

Manufacturer's standards (no certificate)

Type

789500

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1340134 BMI 789500 789500 Goniometer

Description

Robust plastic roll cage

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)