• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER 0374410 Engineer's square with stop 200 x 130 mm 90 °

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Engineer's square

  • Stop corner exposed

Technical specifications

Product type

Engineer's square with stop

Side A

200 mm

Side B

130 mm

Cross section

20 x 5 mm

Angle setting (max.)

90°

Material

Steel

Material properties

zinc plated

Weight

350 g

Manufacturer's standards (no certificate)

Type

0374410

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1379267 HELIOS PREISSER 0374410 Engineer's square with stop 200 x 130 mm 90 °

Description

For Angle tests in the workshop and in metal construction.

Features

  • With stop.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)