• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 3000220 300.0220 Carpenter's square 250.0 x 130.0 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Cast iron Weight 98 gTotal length L1 in mm: 250.0 mmPart length L2 in mm: 130.0 mm
Product type

Carpenter's square

Side A

250.0 mm

Side B

130.0 mm

Material

Cast iron

Length

250 mm

Weight

98 g

Manufacturer's standards (no certificate)

Type

3000220

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698695 KS Tools 3000220 300.0220 Carpenter's square 250.0 x 130.0 mm

Conformity certificate

Conformity certificate 2698695 KS Tools 3000220 300.0220 Carpenter's square 250.0 x 130.0 mm

Description

Steel tongueTop edge division 1 mmLower edge section 1 mmWith large decimal numbersScale division in blackCast iron arm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 236.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)