• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER 0396436 Bevel gauge 500 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 36.99
-8 %
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Bevel gauge

  • Chrome-plated

Technical specifications

Product type

Bevel gauge

Side A

500 mm

Cross section

25 x 5 mm

Material

Steel

Weight

800 g

Manufacturer's standards (no certificate)

Type

0396436

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1379315 HELIOS PREISSER 0396436 Bevel gauge 500 mm

Description

For angle transfer in the workshop and in metal construction.

Features

  • Screw hinge

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)