• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla 12000316 Cable gland M20 x 1.5 Polyamide White 1 pc(s)

1/2
Product type
Cable gland
External thread
M20 x 1.5
Material
Polyamide
Factory colour
White
Thread length
9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

223 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bopla 12000316 cable gland integrated strain relief M20 polyamide white (RAL 9003) 1 pcs

  • Cable gland with metric thread
  • Cable diameter 6-12mm
  • Easy to install, integrated strain relief
  • Colour white similar. RAL 9003
  • This text is machine translated.

Technical specifications

Product type

Cable gland

Factory colour

White

External thread

M20 x 1.5

Material

Polyamide

Thread length

9 mm

Height

35 mm

Min. temperature

-20 °C

Max. temperature

100 °C

IP68

Spanner size

26.7 mm

Content

1 pc(s)

Manufacturer part #

12000316

Type

MBFW 20-9003

Documents & Downloads

Datasheet

Datasheet 3455051 Bopla 12000316 Cable gland M20 x 1.5 Polyamide White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3455051 Bopla 12000316 Cable gland M20 x 1.5 Polyamide White 1 pc(s)

Description

Scope of delivery

  • 1 screw connection

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)