• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla 93140050 C 1400 BL-5014 Circum Cover Panel (L x W x H) 72 x 15.2 x 11.9 mm Blue Compatible with (details) Circum e

Image similar
Product type
Shoe moulding
Type
Cover panel (10 items)
Factory colour
Blue
Compatible with (details)
Circum enclosure
Length
72 mm
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bopla 93140050 C 1400 BL-5014 Circum Cover Panel (L x W x H) 72 x 15.2 x 11.9 mm Blue Compatible with (details) Circum enclosure

Our service for you

Technical specifications

Product type

Shoe moulding

Type

Cover panel (10 items)

Factory colour

Blue

Compatible with (details)

Circum enclosure

Length

72 mm

Width

15.2 mm

Height

11.9 mm

Dim

(L x W x H) 72 x 15.2 x 11.9 mm

Content

1 pc(s)

Type

C 1400 BL-5014

RoHS-compliant

Yes

Type

C 1400 BL-5014

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 536354 Bopla 93140050 C 1400 BL-5014 Circum Cover Panel (L x W x H) 72 x 15.2 x 11.9 mm Blue Compatible with (details) Circum e

Description

Unfortunately we are not able to provide further information for this product.

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)