• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla B 261306 ABS-7024 Bocube 96036224 Industrial-grade casing 271 x 125 x 60 Acrylonitrile butadiene styrene Graphite

1/3
Product type
Industrial-grade casing
Material
Acrylonitrile butadiene styrene
IP rating
IP66
IP68
Width
125 mm
Height
60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

B 261306 ABS-7024 Bocube housing

  • Thanks to the hinge lock the lid cannot be lost and Ideal can be used as display casingA seal is possible and protects against unwanted accessParticularly suitable for recycling by using grade-pure plastics without die-cast metal partsWall brackets are available for all Bocube sizes. They are screwed into the holes on the bottom of the housingMounting plates and PCBs can be mounted in the lower section as well as in the upper sectionProtection class IP66; IP68- 1.2m (2h)PU foamed sealing

Our service for you

Technical specifications

Product type

Industrial-grade casing

Material

Acrylonitrile butadiene styrene

IP66

IP68

Factory colour

Graphite grey (RAL 7024)

Length

271 mm

Width

125 mm

Height

60 mm

Inside width

118.4 mm

Inside height

51.5 mm

Internal depth

234.4 mm

Content

1 pc(s)

Dim

(L x W x H) 271 x 125 x 60 mm

RoHS-compliant

Yes

Type

B 261306 ABS-7024 Bocube

Wireless charging

Yes

Documents & Downloads

Datasheet

Datasheet 2634537 Bopla B 261306 ABS-7024 Bocube 96036224 Industrial-grade casing 271 x 125 x 60 Acrylonitrile butadiene styrene Graphite

User & Safety Instructions

User & Safety Instructions 2634537 Bopla B 261306 ABS-7024 Bocube 96036224 Industrial-grade casing 271 x 125 x 60 Acrylonitrile butadiene styrene Graphite

Download

Download 2634537 Bopla B 261306 ABS-7024 Bocube 96036224 Industrial-grade casing 271 x 125 x 60 Acrylonitrile butadiene styrene Graphite

Download 2634537 Bopla B 261306 ABS-7024 Bocube 96036224 Industrial-grade casing 271 x 125 x 60 Acrylonitrile butadiene styrene Graphite

Description

Unique innovative housing solution made of polycarbonate UL 94 V0, which can be used in a variety of applications. All cases have a lowered surface in the cover for mounting membrane keypads. The material PC V-0 is flame-resistant, self-extinguishing and suitable for use outdoors; f1-listing according to UL 746C. The unique, patented hinge lock fulfills a double function: Fast and comfortable mounting of the lid without tools & swivel-up of the lid with freely selectable hinge side. Thanks to the few parts, Bocube is very easy to mount without any tools. Opening using a flat-tip screwdriver.

This text is machine translated.

Scope of delivery

  • Upper and lower section
  • Hinge closures

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.97*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)