
Highlights & Details
B 261306 PC-V0-G-7024 bocube housing
- Thanks to the hinge lock the lid cannot be lost and Ideal can be used as display casingA seal is possible and protects against unwanted accessParticularly suitable for recycling by using grade-pure plastics without die-cast metal partsWall brackets are available for all Bocube sizes. They are screwed into the holes on the bottom of the housingMounting plates and PCBs can be mounted in the lower section as well as in the upper sectionProtection class IP66; IP68- 1.2m (2h)PU foamed sealing
Technical specifications
- Product type
Outdoor casing
- Material
Polycarbonate V0
IP66
IP68
- Factory colour
Graphite grey (RAL 7024)
- Length
271 mm
- Width
125 mm
- Height
60 mm
- Inside width
118.4 mm
- Inside height
51.5 mm
- Internal depth
234.4 mm
- Content
1 pc(s)
- Dim
(L x W x H) 271 x 125 x 60 mm
- RoHS-compliant
Yes
- Type
B 261306 PC-V0-G-7024 Bocube
- Wireless charging
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2634530 Bopla B 261306 PC-V0-G-7024 Bocube 96026224 Outdoor casing 271 x 125 x 60 Polycarbonate V0 Graphite grey (RAL 7024) 1 pc
User & Safety Instructions
User & Safety Instructions 2634530 Bopla B 261306 PC-V0-G-7024 Bocube 96026224 Outdoor casing 271 x 125 x 60 Polycarbonate V0 Graphite grey (RAL 7024) 1 pc
Download
Download 2634530 Bopla B 261306 PC-V0-G-7024 Bocube 96026224 Outdoor casing 271 x 125 x 60 Polycarbonate V0 Graphite grey (RAL 7024) 1 pc
Download 2634530 Bopla B 261306 PC-V0-G-7024 Bocube 96026224 Outdoor casing 271 x 125 x 60 Polycarbonate V0 Graphite grey (RAL 7024) 1 pc
Description
This text is machine translated.
Scope of delivery
- Upper and lower section
- Hinge closures
Frequently Bought Together
(*All information is plus legal VAT)€ 65.97*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































