
Number (Package size 4 pc(s))
Highlights & Details
Bobuce wall brackets
Our service for you
Technical specifications
- Temperature resistance: 25°C to 100°C.
- Product type
Wall fittings
- Material
Polycarbonate V0
- Factory colour
Graphite grey (RAL 7024)
- Content
4 pc(s)
- Type
B WL 7024
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1091999 Bopla B WL 7024 96510004 Wall fittings Polycarbonate V0 Graphite grey (RAL 7024) 4 pc(s)
User & Safety Instructions
User & Safety Instructions 1091999 Bopla B WL 7024 96510004 Wall fittings Polycarbonate V0 Graphite grey (RAL 7024) 4 pc(s)
Download
Download 1091999 Bopla B WL 7024 96510004 Wall fittings Polycarbonate V0 Graphite grey (RAL 7024) 4 pc(s)
Download 1091999 Bopla B WL 7024 96510004 Wall fittings Polycarbonate V0 Graphite grey (RAL 7024) 4 pc(s)
Description
Scope of delivery
- 4 wall brackets (polycarbonate) · 4 screws
- This text is machine translated.


