• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal VX 8617.710 8617710 Rail mount perforated (W x H) 18 mm x 39 mm Steel plate 4 pc(s)

Product type
Rail mount
Width
18 mm
Material
Steel plate
Height
39 mm
Features
perforated
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Rail mount

Height

39 mm

Features

perforated

Width

18 mm

Dim

(W x H) 18 mm x 39 mm

Material

Steel plate

Compatible with (details)

Housing type: VX width/depth: 500 mm

Content

4 pc(s)

Type

VX 8617.710

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251189 Rittal VX 8617.710 8617710 Rail mount perforated (W x H) 18 mm x 39 mm Steel plate 4 pc(s)

Description

For variable and individual interior fitting of the cabinet frame on the internal mounting level.

Benefits:
Can also be used in combination with other chassis
Prepared at the back for accepting cable clamps for an optimal cable routing in the cabinet
Simply in the system holes, even with mounting plate in the rearmost position

This text is machine translated.

Scope of delivery

  • Inc. mounting materials

Hints

For cabinets with mounting plate, 2 mounting rails are already included in the delivery.

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)