
Number
Total (€ 163.86 / piece)
€ 163.86
plus VAT.
Only 2 Piece(s) available
Technical specifications
- Product type
Rain cover
- Height
230 mm
- Length
40 mm
- Width
150 mm
- Dim
(L x W x H) 40 x 150 x 230 mm
- Material
Stainless steel
- Factory colour
Multicolour
- Content
1 pc(s)
- Type
SK 3237.080
- RoHS-compliant
Yes
- Weight
0.000
Stainless steel
150
Other
230 mm
40 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1593871 Rittal SK 3237.080 3237080 Rain cover (L x W x H) 40 x 150 x 230 mm Stainless steel Multicolour 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1593871 Rittal SK 3237.080 3237080 Rain cover (L x W x H) 40 x 150 x 230 mm Stainless steel Multicolour 1 pc(s)







