• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SZ 2567.450 2567450 Flange plate (L x W) 221 mm x 436 mm Steel plate Grey (RAL 7035) 1 pc(s)

Product type
Flange plate
Width
436 mm
Material
Steel plate
Type
two-part
Length
221 mm
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

422 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: Steel plate
  • Dimensions: Width 436 mm
  • Depth: 221 mm
  • Suitable for: Housing type: AX
  • Colour RAL 7035
  • Design: Two-part
  • Flange plate size: 7
Product type

Flange plate

Type

two-part

Length

221 mm

Width

436 mm

Dim

(L x W) 221 mm x 436 mm

Material

Steel plate

Factory colour

Grey (RAL 7035)

Compatible with (details)

Housing type: AX

Content

1 pc(s)

Type

SZ 2567.450

Weight

0.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386779 Rittal SZ 2567.450 2567450 Flange plate (L x W) 221 mm x 436 mm Steel plate Grey (RAL 7035) 1 pc(s)

Description

SZ metal flange plate two-part, for AX, with elastic clamp profile, BT: 436x221 mm, for flange plate size 7

The shared flange plate enables an easy mounting on the housing and offers various mounting options. For easy insertion of cables with or without plug connections in the housing. The special holes in the flange plate ensure automatic equipotential bonding during screwing. Bolts, clamps or earth cables are no longer required.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 117.98*

What kind of Enclosure Parts are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)