• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB5PRJ45SP1 XB5PRJ45SP1 RJ45-socket 1 pc(s)

Product type
RJ45-socket
Content
1 pc(s)
Type
XB5PRJ45SP1
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

RJ45-socket

Content

1 pc(s)

Type

XB5PRJ45SP1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3756095 Schneider Electric XB5PRJ45SP1 XB5PRJ45SP1 RJ45-socket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3756095 Schneider Electric XB5PRJ45SP1 XB5PRJ45SP1 RJ45-socket 1 pc(s)

Description

The Harmony XB5 series of plastic offers a range of 22mm complete devices such as push buttons, indicator lights and selector switches right up to the emergency stop switch. The modular design of the devices also allows all components to be purchased as individual elements and, optionally, also for a 30mm installation. Due to the quality, flexibility and the extreme robustness the devices Ideal are suitable for most applications in industry and in buildings. This RJ45 feed through socket enables a simple and secure access to your machine automation and controls via a connection at the door of the switch cabinet. It is installed in a 22 mm standard drill hole. The additional protective cap made of plastic also increases protection against external environmental influences. Due to the large number of available product standards and certifications, suitable for the international application You can also get detailed information on material content, environmental impact and recycling that support your sustainability goals.

This text is machine translated.

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)