• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal VX 8617.820 8617820 DIN rail no holes (W x H) 26 mm x 48 mm Steel plate 2 pc(s)

1/2
Product type
DIN rail
Width
26 mm
Material
Steel plate
Height
48 mm
Features
no holes
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

123 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DIN rail

Height

48 mm

Features

no holes

Width

26 mm

Dim

(W x H) 26 mm x 48 mm

Material

Steel plate

Compatible with (details)

Width = 1000 mm

Content

2 pc(s)

Type

VX 8617.820

Material properties

zinc plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251194 Rittal VX 8617.820 8617820 DIN rail no holes (W x H) 26 mm x 48 mm Steel plate 2 pc(s)

Description

For heavy installations such as Transformers. Hook-head screw and slotted hole in the mounting rail enable each mounting dimension.

This text is machine translated.

Scope of delivery

  • Inc. mounting materials

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 202.98*

What kind of Enclosure Parts are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)