
Highlights & Details
Bocube wall brackets
- Housing: GD Al Si 12, PU foamed gasket
- Hinges / covers: Al mg Si 0.5 powder coated / anodized in natural colors
- Materials in accordance with requirement set R1 or R7 in accordance with DIN EN 45545-2 of hazard level HL3
- This text is machine translated.
Our service for you
Technical specifications
- Temperature resistance -40°C to 100°C.
- Product type
Wall fittings
- Height
8 mm
- Length
130 mm
- Width
40 mm
- Dim
(L x W x H) 130 x 40 x 8 mm
- Material
Aluminium
- Factory colour
Graphite grey (RAL 7024)
- Content
2 pc(s)
- Type
BA WL 13 7024
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1483227 Bopla BA WL 13 7024 00500204 Wall fittings (L x W x H) 130 x 40 x 8 mm Aluminium Graphite grey (RAL 7024) 2 pc(s)
User & Safety Instructions
User & Safety Instructions 1483227 Bopla BA WL 13 7024 00500204 Wall fittings (L x W x H) 130 x 40 x 8 mm Aluminium Graphite grey (RAL 7024) 2 pc(s)
Download
Download 1483227 Bopla BA WL 13 7024 00500204 Wall fittings (L x W x H) 130 x 40 x 8 mm Aluminium Graphite grey (RAL 7024) 2 pc(s)
Description
Scope of delivery
- 2 wall brackets
- 4 screws
- This text is machine translated.





















