
Number
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
Only 3 Piece(s) available
Technical specifications
- Temperature resistance -25°C to 70°C.
- Product type
Safety cover
- Height
44.3 mm
- Length
171 mm
- Width
96 mm
- Dim
(L x W x H) 171 x 96 x 44.3 mm
- Material
TPE (low-odour thermoplastic elastomer )
- Factory colour
Blue
- Compatible with (details)
Series BOP 700
- Content
1 pc(s)
- Type
BOP 700 S-5005
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1607272 Bopla BOP 700 S-5005 35370000 Safety cover (L x W x H) 171 x 96 x 44.3 mm TPE (low-odour thermoplastic elastomer ) Blue
User & Safety Instructions
User & Safety Instructions 1607272 Bopla BOP 700 S-5005 35370000 Safety cover (L x W x H) 171 x 96 x 44.3 mm TPE (low-odour thermoplastic elastomer ) Blue
Download
Download 1607272 Bopla BOP 700 S-5005 35370000 Safety cover (L x W x H) 171 x 96 x 44.3 mm TPE (low-odour thermoplastic elastomer ) Blue
Download 1607272 Bopla BOP 700 S-5005 35370000 Safety cover (L x W x H) 171 x 96 x 44.3 mm TPE (low-odour thermoplastic elastomer ) Blue
































