• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla Bocube Alu BA 180809 F 00124135 Industrial-grade casing 199 x 86 x 90 Aluminium Grey-white (RAL 7035) 1 pc(s)

Product type
Industrial-grade casing
Material
Aluminium
IP rating
IP66
IP68
IP69
IK07
IK08
Width
199 mm
Height
86 mm
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 58.39
-20 %
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BA 180809 F Bocube aluminum casing - 7035

Our service for you

Technical specifications

Product type

Industrial-grade casing

Features

Built-in hinge

Material

Aluminium

IP66

IP68

IP69

IK07

IK08

Factory colour

Grey-white (RAL 7035)

Width

199 mm

Height

86 mm

Inside width

77.5 mm

Inside height

81.5 mm

Internal depth

155.5 mm

Content

1 pc(s)

Dim

(W x H x D) 199 x 86 x 90 mm

RoHS-compliant

Yes

Depth

90 mm

Type

Bocube Alu BA 180809 F

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2595002 Bopla Bocube Alu BA 180809 F 00124135 Industrial-grade casing 199 x 86 x 90 Aluminium Grey-white (RAL 7035) 1 pc(s)

Information

Information 2595002 Bopla Bocube Alu BA 180809 F 00124135 Industrial-grade casing 199 x 86 x 90 Aluminium Grey-white (RAL 7035) 1 pc(s)

Download

Download 2595002 Bopla Bocube Alu BA 180809 F 00124135 Industrial-grade casing 199 x 86 x 90 Aluminium Grey-white (RAL 7035) 1 pc(s)

Description

New design and innovative features protect sensitive components even in demanding environments. Captive lidThanks to the integrated hinge, a comfortable access to the interior is ensured and wiring between modules in the cover and the lower part is perfectly protected.The high degree of protection of IP69 is achieved with only two cover screws. Like all other fastening elements, these are mounted invisibly under design coversThe lower part has a molded-in attachment for a pressure equalization membrane (Conrad 1483273), which can be "activated" in the factoryAll housing components are made of metal and are therefore optimally suitable for use in harsh environmental conditions.

This text is machine translated.

Features

  • Housing: GD Al Si 12, PU foamed gasketHinges / covers: Al mg Si 0.5 powder coated / anodized in natural colorsImpact resistance IK 08 (max. IP 66 / IP 68) or IK 07 according to IEC 62262 (IP 69)Materials in accordance with requirement set R1 or R7 in accordance with DIN EN 45545-2 of hazard level HL3

Scope of delivery

  • Housing incl. hinge and mounting material

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 68.38€ 56.98*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)