• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla BOP 10.1 DI Bopad IP65 Dichtung - 9005 Decorative seal TPE (low-odour thermoplastic elastomer ) Black (L x W x H)

1/2
Product type
Decorative seal
Material
TPE (low-odour thermoplastic elastomer )
Factory colour
Black
Min. temperature
-25 °C
Max. temperature
70 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

  • Temperature resistance -25°C to 70°C.
Product type

Decorative seal

Factory colour

Black

Min. temperature

-25 °C

Max. temperature

70 °C

Length

286 mm

Width

199 mm

Height

11.4 mm

Dim

(L x W x H) 286 x 199 x 11.4 mm

Material

TPE (low-odour thermoplastic elastomer )

Content

1 pc(s)

Type

BOP 10.1 DI Bopad IP65 Dichtung - 9005

RoHS-compliant

Yes

Wireless charging

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2384313 Bopla BOP 10.1 DI Bopad IP65 Dichtung - 9005 Decorative seal TPE (low-odour thermoplastic elastomer ) Black (L x W x H)

User & Safety Instructions

User & Safety Instructions 2384313 Bopla BOP 10.1 DI Bopad IP65 Dichtung - 9005 Decorative seal TPE (low-odour thermoplastic elastomer ) Black (L x W x H)

Download

Download 2384313 Bopla BOP 10.1 DI Bopad IP65 Dichtung - 9005 Decorative seal TPE (low-odour thermoplastic elastomer ) Black (L x W x H)

Download 2384313 Bopla BOP 10.1 DI Bopad IP65 Dichtung - 9005 Decorative seal TPE (low-odour thermoplastic elastomer ) Black (L x W x H)

Description

Seals for the BoPad series

This text is machine translated.

Scope of delivery

  • 1 x housing seal

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.98*

What kind of Case Accessories (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)