
Technical specifications
- Temperature resistance -25°C to 70°C.
- Product type
Safety cover
- Height
54.3 mm
- Length
221 mm
- Width
156 mm
- Dim
(L x W x H) 221 x 156 x 54.3 mm
- Material
TPE (low-odour thermoplastic elastomer )
- Factory colour
Red
- Compatible with (details)
Series BOP 7.0
- Content
1 pc(s)
- Type
BOP 7.0 S-3001
- RoHS-compliant
Yes
- Wireless charging
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1607302 Bopla BOP 7.0 S-3001 35307001 Safety cover (L x W x H) 221 x 156 x 54.3 mm TPE (low-odour thermoplastic elastomer ) Red
User & Safety Instructions
User & Safety Instructions 1607302 Bopla BOP 7.0 S-3001 35307001 Safety cover (L x W x H) 221 x 156 x 54.3 mm TPE (low-odour thermoplastic elastomer ) Red
Download
Download 1607302 Bopla BOP 7.0 S-3001 35307001 Safety cover (L x W x H) 221 x 156 x 54.3 mm TPE (low-odour thermoplastic elastomer ) Red
Download 1607302 Bopla BOP 7.0 S-3001 35307001 Safety cover (L x W x H) 221 x 156 x 54.3 mm TPE (low-odour thermoplastic elastomer ) Red

































