
Highlights & Details
Hand Case Series Bopad
Our service for you
Technical specifications
- Product type
Hand-held casing
- Features
with seal
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
White (RAL9016)
- Length
165 mm
- Width
90 mm
- Height
34 mm
- Type
BOP 700-9016
- Content
1 pc(s)
- RoHS-compliant
Yes
- Internal depth
147.3 mm
- Inside height
25.5 mm
- Inside width
74.1 mm
- Wireless charging
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1607278 Bopla BOP 700-9016 Hand-held casing 165 x 90 x 34 Acrylonitrile butadiene styrene White (RAL9016) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1607278 Bopla BOP 700-9016 Hand-held casing 165 x 90 x 34 Acrylonitrile butadiene styrene White (RAL9016) 1 pc(s)
Download
Download 1607278 Bopla BOP 700-9016 Hand-held casing 165 x 90 x 34 Acrylonitrile butadiene styrene White (RAL9016) 1 pc(s)
Download 1607278 Bopla BOP 700-9016 Hand-held casing 165 x 90 x 34 Acrylonitrile butadiene styrene White (RAL9016) 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 32.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































