
Technical specifications
- Temperature resistance: 25°C to 70°C.
- Product type
Hand-held casing
- Material
Acrylonitrile butadiene styrene
IP40
- Factory colour
Graphite
Grey
- Type
Without battery compartment
- Length
159.4 mm
- Width
77.9 mm
- Height
33.5 mm
- Type
BOS STREAMLINE BS 600 F-7024
- Content
1 pc(s)
- RoHS-compliant
Yes
- Depth
200 mm
- Wireless charging
Yes
- Material (details)
Plastic
- Type
BS 600 F
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 530426 Bopla BOS STREAMLINE BS 600 F-7024 Hand-held casing 159.4 x 77.9 x 33.5 x 200 Acrylonitrile butadiene styrene Graphite,
User & Safety Instructions
User & Safety Instructions 530426 Bopla BOS STREAMLINE BS 600 F-7024 Hand-held casing 159.4 x 77.9 x 33.5 x 200 Acrylonitrile butadiene styrene Graphite,
Download
Download 530426 Bopla BOS STREAMLINE BS 600 F-7024 Hand-held casing 159.4 x 77.9 x 33.5 x 200 Acrylonitrile butadiene styrene Graphite,
Download 530426 Bopla BOS STREAMLINE BS 600 F-7024 Hand-held casing 159.4 x 77.9 x 33.5 x 200 Acrylonitrile butadiene styrene Graphite,
Description
The design enables a parallel or pult-shaped arrangement of the half shells as well as the use in portrait and landscape formats.
Frequently Bought Together
(*All information is plus legal VAT)€ 33.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































