
Highlights & Details
BoVersa BOV-A KWL 120903-9005, set, 162 x 88 x 45.5mm, aluminum, black, similar RAL 9005
- Protection class IP66 / 68 (1.2 m - 2 h)
- Impact strength: IK08
- Temperature resistance: -30°C to 100°C.
- Colour similar to black. RAL 9005
- Made from aluminum alloy
- Upper part with foil surface, lower part with cooling ribs and wall brackets
Technical specifications
- Shock Resistant
- Corrosion-resistant
- EMC-compliant (through material quality)
- Product type
Industrial-grade casing
- Features
with cooling fins
with bracket
- Material
Aluminium
IP66
IP68
- Factory colour
Black
- Length
162 mm
- Width
88 mm
- Height
45.5 mm
- Dimensions
162 x 88 x 45,5 mm
- Compatible with (details)
PCB mounting, terminal series, industrial control components
- Content
1 pc(s)
- Industrial packaging
Yes
- Dim
(L x W x H) 162 x 88 x 45.5 mm
- Weight
240 g
- Type
BoVersa 48142205.HMT3
Documents & Downloads
Datasheet
Datasheet 3720720 Bopla BoVersa 48142205.HMT3 Industrial-grade casing (L x W x H) 162 x 88 x 45.5 mm Aluminium Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3720720 Bopla BoVersa 48142205.HMT3 Industrial-grade casing (L x W x H) 162 x 88 x 45.5 mm Aluminium Black 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- Housing top and bottom
- 4 case screws
- 4 cover caps for screw channels































