
Technical specifications
- Colour: Profile silver-coloured anodised / graphite-grey cover plate (RAL 7024)
- Product type
Desk casing
- Material
Aluminium
Acrylonitrile butadiene styrene
IP40
- Factory colour
Graphite grey (RAL 7024)
Ecru
- Length
200 mm
- Width
181 mm
- Height
68 mm
- Content
1 pc(s)
- Dim
(L x W x H) 200 x 181 x 68 mm
- RoHS-compliant
Yes
- Depth
200 mm
- Type
ALU-TOPLINE ATPH 1865-200
- Wireless charging
Yes
- Type
ATPH 1865-200
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 531190 Bopla ALU-TOPLINE ATPH 1865-200 Desk casing 200 x 181 x 68 x 200 Aluminium, Acrylonitrile butadiene styrene Graphite gre
User & Safety Instructions
User & Safety Instructions 531190 Bopla ALU-TOPLINE ATPH 1865-200 Desk casing 200 x 181 x 68 x 200 Aluminium, Acrylonitrile butadiene styrene Graphite gre
Download
Download 531190 Bopla ALU-TOPLINE ATPH 1865-200 Desk casing 200 x 181 x 68 x 200 Aluminium, Acrylonitrile butadiene styrene Graphite gre
Download 531190 Bopla ALU-TOPLINE ATPH 1865-200 Desk casing 200 x 181 x 68 x 200 Aluminium, Acrylonitrile butadiene styrene Graphite gre
Description
Two designer cover plates in graphite grey act as profile closure. The upper part can be rotated, in order to cover several application areas (table, wall application). Transfer plugs, power boxes can be positioned at the back side.
The profiles are fitted with grooves and screw channels for accepting conductor cards and mounting plates. A deepened area for film keypads is present on the upper side.
Frequently Bought Together
(*All information is plus legal VAT)€ 75.98€ 69.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































