• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss CRDCG0008-CON Universal enclosure (L x W x H) 220 x 145 x 50 mm Acrylonitrile butadiene styrene Grey-white (R

1/3
Image similar
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
Width
145 mm
Height
50 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 25.99
-31 %
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Series 70 table/wall-mounted case

Our service for you

  • AXXATRONIC logo with a red stylised wordmark and grey text on a white background.

Technical specifications

Product type

Universal enclosure

Material

Acrylonitrile butadiene styrene

Factory colour

Grey-white (RAL 7035)

Length

220 mm

Width

145 mm

Height

50 mm

Content

1 pc(s)

Dim

(L x W x H) 220 x 145 x 50 mm

RoHS-compliant

Yes

Type

CRDCG0008-CON

Material (details)

ABS

Documents & Downloads

Datasheet

Datasheet 541575 Camdenboss CRDCG0008-CON Universal enclosure (L x W x H) 220 x 145 x 50 mm Acrylonitrile butadiene styrene Grey-white (R

User & Safety Instructions

User & Safety Instructions 541575 Camdenboss CRDCG0008-CON Universal enclosure (L x W x H) 220 x 145 x 50 mm Acrylonitrile butadiene styrene Grey-white (R

Description

This series of cases can be used for a very wide range of applications.

Features

  • Upper and lower case sections are screwed down with M3 screws. The screws are covered by plastic caps. The very visually attractive cases provide space for 1 mm thick membrane keypads both in the cover and base areas. This also increases variability. The PCBs are located through vertical slots or 5 mm high domes for horizontal fitting. Pre-punched cut-outs in the base part make wall mounting possible.

Scope of delivery

  • Upper and lower parts of the casing
  • Plastic caps
  • Screws

Hints

If you wish to mount on the wall, separate retaining brackets are needed.

More interesting products

(*All information is plus legal VAT)