
Number
Highlights & Details
Botego case
- Stop fastener feature
- IP 40
Our service for you
Technical specifications
- Material
Acrylonitrile butadiene styrene
IP40
- Factory colour
Grey-white (RAL 7035)
- Length
256.9 mm
- Width
307.35 mm
- Height
65.2 mm
- Content
1 pc(s)
- Dim
(L x W x H) 256.9 x 307.35 x 65.2 mm
- RoHS-compliant
Yes
- Type
BOTEGO BO 62609
- Material (details)
ABS
- Product type
Desktop case
Documents & Downloads
Datasheet
Datasheet 520441 Bopla BOTEGO BO 62609 Desktop case (L x W x H) 256.9 x 307.35 x 65.2 mm Acrylonitrile butadiene styrene Grey-white (RAL
User & Safety Instructions
User & Safety Instructions 520441 Bopla BOTEGO BO 62609 Desktop case (L x W x H) 256.9 x 307.35 x 65.2 mm Acrylonitrile butadiene styrene Grey-white (RAL
Description
Scope of delivery
- 2x aluminium front plates and positioning feet
- No tools or screws







