
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 13.44
3
6% = € 0.74
€ 12.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 13.44 / piece)
€ 19.32
-30 %
€ 13.44
plus VAT.
Only 1 Piece(s) available
Highlights & Details
Series 70 table/wall-mounted case
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Acrylonitrile butadiene styrene
- Factory colour
Grey-white (RAL 7035)
- Length
190 mm
- Width
120 mm
- Height
60 mm
- Content
1 pc(s)
- Dim
(L x W x H) 190 x 120 x 60 mm
- RoHS-compliant
Yes
- Type
CRDCG0007-CON
- Material (details)
ABS
Documents & Downloads
Datasheet
Datasheet 541567 Camdenboss CRDCG0007-CON Universal enclosure (L x W x H) 190 x 120 x 60 mm Acrylonitrile butadiene styrene Grey-white (R
User & Safety Instructions
User & Safety Instructions 541567 Camdenboss CRDCG0007-CON Universal enclosure (L x W x H) 190 x 120 x 60 mm Acrylonitrile butadiene styrene Grey-white (R
Description
This series of cases can be used for a very wide range of applications.
Features
- Upper and lower case sections are screwed down with M3 screws. The screws are covered by plastic caps. The very visually attractive cases provide space for 1 mm thick membrane keypads both in the cover and base areas. This also increases variability. The PCBs are located through vertical slots or 5 mm high domes for horizontal fitting. Pre-punched cut-outs in the base part make wall mounting possible.
Scope of delivery
- Upper and lower parts of the casing
- Plastic caps
- Screws
Hints
If you wish to mount on the wall, separate retaining brackets are needed.






