
Highlights & Details
Touch / control console casing with recessed handles, 15°, horizontal, IP65
- Protection through recessed user interfaceSeal in case colorPrepared VESA mounting (75 x 75 mm), which is also used for mounting the optional wall bracket. There must be 4 holes for the fastening screwsColour white, similar RAL9016Protection class IP65/DIN EN 60529
Technical specifications
- Temperature resistance --25°C to +70°C.
- Product type
Desk casing
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Black (RAL 9005)
- Length
285 mm
- Width
198 mm
- Height
92.90 mm
- Content
1 pc(s)
- Dim
(L x W x H) 285 x 198 x 92.90 mm
- RoHS-compliant
Yes
- Depth
300 mm
- Type
BoPad BOP 10.1 P-9005-SET
- Internal depth
249.3 mm
- Inside height
44.3 mm
- Inside width
161.8 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2796379 Bopla BoPad BOP 10.1 P-9005-SET Desk casing (L x W x H) 285 x 198 x 92.90 mm Acrylonitrile butadiene styrene Black (RAL
Download
Download 2796379 Bopla BoPad BOP 10.1 P-9005-SET Desk casing (L x W x H) 285 x 198 x 92.90 mm Acrylonitrile butadiene styrene Black (RAL
Download 2796379 Bopla BoPad BOP 10.1 P-9005-SET Desk casing (L x W x H) 285 x 198 x 92.90 mm Acrylonitrile butadiene styrene Black (RAL
Description
This text is machine translated.
Features
- ABS casingSeal: TPE
Scope of delivery
- Upper and lower section, packing, screws, rubber feet
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 57.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































