
Number
Highlights & Details
Touch / control console casing with recessed handles, 15°, horizontal, IP65
- Protection through recessed user interfaceSeal in case colorBuilt-in VESA mounting (75 x 75 mm), which is also used for mounting the optional wall bracket (BOP 7.0, BOP 10.1)Colour white, similar RAL9016Protection class IP65/DIN EN 60529
Our service for you
Technical specifications
- Temperature resistance --25°C to +70°C.
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
White (RAL9016)
- Length
215 mm
- Width
150 mm
- Height
75.70 mm
- Content
1 pc(s)
- Dim
(L x W x H) 215 x 150 x 75.70 mm
- RoHS-compliant
Yes
- Internal depth
179.3 mm
- Inside height
39.4 mm
- Inside width
119.9 mm
- Type
BoPad BOP 7.0 P-9016-SET
- Product type
Desk casing
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2796378 Bopla BoPad BOP 7.0 P-9016-SET Desk casing (L x W x H) 215 x 150 x 75.70 mm Acrylonitrile butadiene styrene White (RAL90
Download
Download 2796378 Bopla BoPad BOP 7.0 P-9016-SET Desk casing (L x W x H) 215 x 150 x 75.70 mm Acrylonitrile butadiene styrene White (RAL90
Download 2796378 Bopla BoPad BOP 7.0 P-9016-SET Desk casing (L x W x H) 215 x 150 x 75.70 mm Acrylonitrile butadiene styrene White (RAL90
Description
This text is machine translated.
Features
- ABS casingSeal: TPE
Scope of delivery
- Upper and lower section, packing, screws, rubber feet












