
Highlights & Details
BoVersa BOV-A KWL 281906-9003, set, 323 x 185 x 76mm, aluminum, white, similar RAL 9003
- Protection class IP66 / 68 (1.2 m - 2 h)
- Impact strength: IK08
- Temperature resistance: -30°C to 100°C.
- Colour white similar. RAL 9003
- Made from aluminum alloy
- Upper part with foil surface, lower part with cooling ribs and wall brackets
Technical specifications
- Product type
Industrial-grade casing
- Features
with bracket
with cooling fins
- Material
Aluminium
IP66
IP68
- Factory colour
White
- Front panel size
323 x 185 x 76 mm
- Length
232 mm
- Width
185 mm
- Height
76 mm
- Compatible with (details)
Electronic components, outdoor applications, industrial controls
- Content
1 pc(s)
- Industrial packaging
Yes
- Dim
(L x W x H) 232 x 185 x 76 mm
- Weight
2150 g
- Type
"BoVersa 48148603.HMT3"
Documents & Downloads
Datasheet
Datasheet 3720725 Bopla "BoVersa 48148603.HMT3" Industrial-grade casing (L x W x H) 232 x 185 x 76 mm Aluminium White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3720725 Bopla "BoVersa 48148603.HMT3" Industrial-grade casing (L x W x H) 232 x 185 x 76 mm Aluminium White 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- Housing lower sections
- Housing cover
- Cover screws (stainless steel)
- Gasket































