
Number
Total (€ 19.99 / piece)
€ 19.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Desktop case
- Material
Polycarbonate (PC)
IP68
- Factory colour
Black (RAL 9005)
- Length
125 mm
- Width
88 mm
- Height
42 mm
- Content
1 pc(s)
- Dim
(L x W x H) 125 x 88 x 42 mm
- Type
BoVersa 48322250.HMT1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3322881 Bopla BoVersa 48322250.HMT1 Desktop case (L x W x H) 125 x 88 x 42 mm Polycarbonate (PC) Black (RAL 9005) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3322881 Bopla BoVersa 48322250.HMT1 Desktop case (L x W x H) 125 x 88 x 42 mm Polycarbonate (PC) Black (RAL 9005) 1 pc(s)
Description
The completely new and advanced housing concept, with modern design, offers flexible and customer-specific design options including lighting concept and forward-looking cooling for the version with aluminum base. The casing can be used for applications in the hand, on the table, at the wall or at the mast. The housing provides optimum conditions for, among other things, Internet of Things or Embedded systems.
Protection class IP66 / 68 (1.2 m - 2 h), shock resistance IK08
Temperature resistance: -25°C to 110°C.
Colour similar to black. RAL 9005
Material: Polycarbonate
Crystal-clear top, lower part with open design cover
This text is machine translated.
Protection class IP66 / 68 (1.2 m - 2 h), shock resistance IK08
Temperature resistance: -25°C to 110°C.
Colour similar to black. RAL 9005
Material: Polycarbonate
Crystal-clear top, lower part with open design cover
This text is machine translated.





























