• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla CombiNorm-Control CNC 157.5 SET DIN rail casing 159.80 x 89.80 x 65.30 Acrylonitrile butadiene styrene Grey-white

1/4
Product type
DIN rail casing
Material
Acrylonitrile butadiene styrene
IP rating
IP20
Width
89.80 mm
Height
65.30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Temperature resistance --25°C to +70°C.
Product type

DIN rail casing

Material

Acrylonitrile butadiene styrene

IP20

Factory colour

Grey-white (RAL 7035)

Length

159.80 mm

Width

89.80 mm

Height

65.30 mm

Content

1 pc(s)

Dim

(L x W x H) 159.80 x 89.80 x 65.30 mm

RoHS-compliant

Yes

Type

CombiNorm-Control CNC 157.5 SET

Internal depth

152.70 mm

Inside height

50.50 mm

Inside width

39.40 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2796349 Bopla CombiNorm-Control CNC 157.5 SET DIN rail casing 159.80 x 89.80 x 65.30 Acrylonitrile butadiene styrene Grey-white

User & Safety Instructions

User & Safety Instructions 2796349 Bopla CombiNorm-Control CNC 157.5 SET DIN rail casing 159.80 x 89.80 x 65.30 Acrylonitrile butadiene styrene Grey-white

Download

Download 2796349 Bopla CombiNorm-Control CNC 157.5 SET DIN rail casing 159.80 x 89.80 x 65.30 Acrylonitrile butadiene styrene Grey-white

Download 2796349 Bopla CombiNorm-Control CNC 157.5 SET DIN rail casing 159.80 x 89.80 x 65.30 Acrylonitrile butadiene styrene Grey-white

Description

CombiNorm control is a modular housing system for electronic devices with a form factor according to DIN 4388. The integrated DIN rail mount allows quick and efficient mounting on a TS35 rail according to DIN EN 60715. Casing in various module widths are available (5 TE/M, 6 TE/M, 8 TE/M, 9 TE/M, 10 TE/M, 12 TE/M) The body comprises of few individual components, which can be locked together completely without the need for tools.

This text is machine translated.

Features

  • Housing material and terminals ABS flame-retardant

Scope of delivery

  • CNC 157.5 housing, CNC 157.5 F housing cover, CNC KA 52.5-5.08 terminal cover raster 5.08, CNC KA 52.5-G terminal cover closed, CNC S-5.08 cover plugs for 3-pin terminals, 9 connection terminals AKZ 700/3 - 5.08 V

More interesting products

(*All information is plus legal VAT)