
Highlights & Details
Bopla ELEGANT EG 1250 32125002 Electronics casing 125 x 67 x 50 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
- (L x W x H) 125 x 67 x 50 mm
- Impact-resistant polystyrene
- IP40
Our service for you
Technical specifications
- Temperature resistance -10°C to 65°C.
- Product type
Electronics casing
- Material
Polystyrene (EPS)
IP40
- Factory colour
Grey-white (RAL 7035)
- Type
No air vents
- Length
125 mm
- Width
67 mm
- Height
50 mm
- Content
1 pc(s)
- Dim
(L x W x H) 125 x 67 x 50 mm
- RoHS-compliant
Yes
- Type
ELEGANT EG 1250
- Wireless charging
Yes
- Material (details)
Impact-resistant polystyrene
- Type
EG 1250
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 534911 Bopla ELEGANT EG 1250 32125002 Electronics casing 125 x 67 x 50 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 534911 Bopla ELEGANT EG 1250 32125002 Electronics casing 125 x 67 x 50 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
Download
Download 534911 Bopla ELEGANT EG 1250 32125002 Electronics casing 125 x 67 x 50 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
Download 534911 Bopla ELEGANT EG 1250 32125002 Electronics casing 125 x 67 x 50 Polystyrene (EPS) Grey-white (RAL 7035) 1 pc(s)
Description
Features
- There are stamped openings in the case's lower section for attachment to walls
- Each case half shell has installation lobes for self-shaping screws and guide grooves for vertical PCB fitting
- Lower section agate grey similar to RAL 7038.
Frequently Bought Together
(*All information is plus legal VAT)€ 29.47*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































