• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla Elegant EG 1545 F 32154563 Electronics casing 150 x 82 x 46 Polystyrene Grey-white (RAL 7035), Agate grey (RAL 703

1/3
Product type
Electronics casing
Material
Polystyrene
IP rating
IP40
Width
82 mm
Height
46 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Temperature resistance --10°C to +65°C.
Product type

Electronics casing

Material

Polystyrene

IP40

Factory colour

Grey-white (RAL 7035)

Agate grey (RAL 7038)

Length

150 mm

Width

82 mm

Height

46 mm

Inside width

74.80 mm

Inside height

39 mm

Internal depth

142.80 mm

Content

1 pc(s)

Dim

(L x W x H) 150 x 82 x 46 mm

Type

Elegant EG 1545 F

Wireless charging

Yes

Documents & Downloads

Datasheet

Datasheet 2995332 Bopla Elegant EG 1545 F 32154563 Electronics casing 150 x 82 x 46 Polystyrene Grey-white (RAL 7035), Agate grey (RAL 703

Datasheet 2995332 Bopla Elegant EG 1545 F 32154563 Electronics casing 150 x 82 x 46 Polystyrene Grey-white (RAL 7035), Agate grey (RAL 703

User & Safety Instructions

User & Safety Instructions 2995332 Bopla Elegant EG 1545 F 32154563 Electronics casing 150 x 82 x 46 Polystyrene Grey-white (RAL 7035), Agate grey (RAL 703

Download

Download 2995332 Bopla Elegant EG 1545 F 32154563 Electronics casing 150 x 82 x 46 Polystyrene Grey-white (RAL 7035), Agate grey (RAL 703

Download 2995332 Bopla Elegant EG 1545 F 32154563 Electronics casing 150 x 82 x 46 Polystyrene Grey-white (RAL 7035), Agate grey (RAL 703

Description

Features

  • The upper part is equipped with a 1 mm deep membrane keyboard surface
  • There are mounting domes and sockets for PCBs in the upper and lower section
  • By the screw connection from below no disturbing screws are visible in the application
  • There is a molded outline on the inside for wall mounting
  • Temperature resistance: -10°C to 65°C.
  • Upper section light gray, similar RAL 7035, lower section agate gray, similar RAL 7038
  • This text is machine translated.

Scope of delivery

  • Upper and lower section
  • Mounting screws

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)