• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla ELEMENT E 410 05410002 Electronics casing 50 x 100 x 25 Polystyrene Light grey, Graphite 1 pc(s)

1/3
Product type
Electronics casing
Material
Polystyrene
Width
100 mm
Height
25 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

109 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bopla ELEMENT E 410 05410002 Electronics casing 50 x 100 x 25 Polystyrene Light grey, Graphite 1 pc(s)

  • (L x W x H) 50 x 100 x 25 mm
  • Plastic

Our service for you

Technical specifications

  • Temperature resistance -10°C to 65°C.
Product type

Electronics casing

Material

Polystyrene

Factory colour

Light grey

Graphite

Length

50 mm

Width

100 mm

Height

25 mm

Content

1 pc(s)

Dim

(L x W x H) 50 x 100 x 25 mm

RoHS-compliant

Yes

Type

ELEMENT E 410

Material (details)

Plastic

Documents & Downloads

Datasheet

Datasheet 524115 Bopla ELEMENT E 410 05410002 Electronics casing 50 x 100 x 25 Polystyrene Light grey, Graphite 1 pc(s)

User & Safety Instructions

User & Safety Instructions 524115 Bopla ELEMENT E 410 05410002 Electronics casing 50 x 100 x 25 Polystyrene Light grey, Graphite 1 pc(s)

Download

Download 524115 Bopla ELEMENT E 410 05410002 Electronics casing 50 x 100 x 25 Polystyrene Light grey, Graphite 1 pc(s)

Download 524115 Bopla ELEMENT E 410 05410002 Electronics casing 50 x 100 x 25 Polystyrene Light grey, Graphite 1 pc(s)

Description

The lower section is screwed to the upper section. A good level of sealing is reached by a guide slot in the cover and the snap-in lower section.

Features

  • Lower section dark grey, upper section light grey.

Hints

Lower section dark grey, upper section light grey.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.98*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)