• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla ELEMENT E 430 VL 05430002.B2 Universal enclosure 120 x 65 x 40 Polystyrene Light grey, Graphite 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Polystyrene
Width
65 mm
Height
40 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Small housing

  • (L x W x H) 120 x 65 x 40 mm

Technical specifications

Product type

Universal enclosure

Material

Polystyrene

Factory colour

Light grey

Graphite

Length

120 mm

Width

65 mm

Height

40 mm

Content

1 pc(s)

Dim

(L x W x H) 120 x 65 x 40 mm

RoHS-compliant

Yes

Type

ELEMENT E 430 VL

Documents & Downloads

Datasheet

Datasheet 524182 Bopla ELEMENT E 430 VL 05430002.B2 Universal enclosure 120 x 65 x 40 Polystyrene Light grey, Graphite 1 pc(s)

Download

Download 524182 Bopla ELEMENT E 430 VL 05430002.B2 Universal enclosure 120 x 65 x 40 Polystyrene Light grey, Graphite 1 pc(s)

Description

Element case, developed in line with VDE guidelines, with diecast ventilation slots.

Scope of delivery

  • Element case is supplied with diecast threaded bushes.

What kind of Universal Enclosures are you looking for?