• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla EUROMAS EM 206 F 62206200 Outdoor casing 65 x 50 x 37 Polycarbonate (PC) Light grey 1 pc(s)

1/2
Product type
Outdoor casing
Material
Polycarbonate (PC)
IP rating
IP65
Width
50 mm
Height
37 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 15.99
-6 %
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Euromas case

  • (L x W x H) 65 x 50 x 37 mm
  • Polycarbonate
  • IP65

Our service for you

Technical specifications

Product type

Outdoor casing

Material

Polycarbonate (PC)

IP65

Factory colour

Light grey

Length

65 mm

Width

50 mm

Height

37 mm

Inside width

44.5 mm

Inside height

32 mm

Internal depth

43 mm

Content

1 pc(s)

Dim

(L x W x H) 65 x 50 x 37 mm

RoHS-compliant

Yes

Type

EUROMAS EM 206 F

Material (details)

Polycarbonate

Type

EM 206 F

Documents & Downloads

Datasheet

Datasheet 535212 Bopla EUROMAS EM 206 F 62206200 Outdoor casing 65 x 50 x 37 Polycarbonate (PC) Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 535212 Bopla EUROMAS EM 206 F 62206200 Outdoor casing 65 x 50 x 37 Polycarbonate (PC) Light grey 1 pc(s)

Download

Download 535212 Bopla EUROMAS EM 206 F 62206200 Outdoor casing 65 x 50 x 37 Polycarbonate (PC) Light grey 1 pc(s)

Download 535212 Bopla EUROMAS EM 206 F 62206200 Outdoor casing 65 x 50 x 37 Polycarbonate (PC) Light grey 1 pc(s)

Description

High quality industrial case, highly robust. With recess in cover for fitting membrane keypads.

Features

  • Protected from spray and totally dust-proof.

Hints

Also suited to wall mounting, no loss of protection class.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 63.47€ 62.47*

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)