
Number
Minimum order quantity: 5
Multiple: 5
Total (€ 17.99 / piece)
€ 18.99
-5 %
€ 89.95
incl. VAT
14-day return policy included
Highlights & Details
Euromas case
- (L x W x H) 82 x 60 x 57 mm
- Polycarbonate
- IP65
Our service for you
Technical specifications
- Product type
Outdoor casing
- Material
Polycarbonate (PC)
IP65
- Factory colour
Light grey
- Length
82 mm
- Width
60 mm
- Height
57 mm
- Inside width
53.3 mm
- Inside height
51 mm
- Internal depth
56.5 mm
- Content
1 pc(s)
- Dim
(L x W x H) 82 x 60 x 57 mm
- RoHS-compliant
Yes
- Type
EUROMAS EM 207 F-LP
- Wireless charging
Yes
- Material (details)
Polycarbonate
- Type
EM 207 F
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 535226 Bopla EUROMAS EM 207 F-LP 62207400 Outdoor casing 82 x 60 x 57 Polycarbonate (PC) Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 535226 Bopla EUROMAS EM 207 F-LP 62207400 Outdoor casing 82 x 60 x 57 Polycarbonate (PC) Light grey 1 pc(s)
Download
Download 535226 Bopla EUROMAS EM 207 F-LP 62207400 Outdoor casing 82 x 60 x 57 Polycarbonate (PC) Light grey 1 pc(s)
Download 535226 Bopla EUROMAS EM 207 F-LP 62207400 Outdoor casing 82 x 60 x 57 Polycarbonate (PC) Light grey 1 pc(s)
Description
High quality industrial case, highly robust. With recess in cover for fitting membrane keypads.
Features
- Protected from spray and totally dust-proof.
Hints
Also suited to wall mounting, no loss of protection class.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 142.43€ 137.43*
What kind of Universal Enclosures are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































