• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla EUROMAS ET 210F 63210200 Industrial-grade casing 82 x 80 x 57 Acrylonitrile butadiene styrene Light grey 1 pc(s)

1/2
Product type
Industrial-grade casing
Material
Acrylonitrile butadiene styrene
IP rating
IP65
Width
80 mm
Height
57 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Euromas case

  • (L x W x H) 82 x 80 x 57 mm
  • ABS
  • IP65

Our service for you

Technical specifications

  • Temperature resistance: 25°C to 70°C.
Product type

Industrial-grade casing

Material

Acrylonitrile butadiene styrene

IP65

Factory colour

Light grey

Length

82 mm

Width

80 mm

Height

57 mm

Inside width

73.3 mm

Inside height

51 mm

Internal depth

56.5 mm

Content

1 pc(s)

Dim

(L x W x H) 82 x 80 x 57 mm

RoHS-compliant

Yes

Type

EUROMAS ET 210F

Material (details)

ABS

Documents & Downloads

Datasheet

Datasheet 528293 Bopla EUROMAS ET 210F 63210200 Industrial-grade casing 82 x 80 x 57 Acrylonitrile butadiene styrene Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 528293 Bopla EUROMAS ET 210F 63210200 Industrial-grade casing 82 x 80 x 57 Acrylonitrile butadiene styrene Light grey 1 pc(s)

Download

Download 528293 Bopla EUROMAS ET 210F 63210200 Industrial-grade casing 82 x 80 x 57 Acrylonitrile butadiene styrene Light grey 1 pc(s)

Download 528293 Bopla EUROMAS ET 210F 63210200 Industrial-grade casing 82 x 80 x 57 Acrylonitrile butadiene styrene Light grey 1 pc(s)

Description

High quality industrial case, highly robust. With recess in cover for fitting membrane keypads.

Features

  • Protected from spray and totally dust-proof.

Hints

Also suited to wall mounting, no loss of protection class.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)