• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla M170 Phenolic paper 1 pc(s)

Image similar
Material
Phenolic paper
Material thickness
2 mm
Compatible with (details)
RCP 1600 1700 (order no. 51 99 95 and 51 98 20)
Content
1 pc(s)
Type
M170
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Bopla M170 Phenolic paper 1 pc(s)

Our service for you

Technical specifications

  • Temperature resistance -25°C to 110°C.
Material thickness

2 mm

Material

Phenolic paper

Compatible with (details)

RCP 1600 1700 (order no. 51 99 95 and 51 98 20)

Content

1 pc(s)

Type

M170

RoHS-compliant

Yes

Material (details)

Hard paper

Documents & Downloads

Datasheet

Datasheet 519880 Bopla M170 Phenolic paper 1 pc(s)

User & Safety Instructions

User & Safety Instructions 519880 Bopla M170 Phenolic paper 1 pc(s)

Download

Download 519880 Bopla M170 Phenolic paper 1 pc(s)

Download 519880 Bopla M170 Phenolic paper 1 pc(s)

More interesting products

(*All information is plus legal VAT)