• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla POLYMAS PK 105 38105000 Universal enclosure 75 x 80 x 57 Polyamide Silver-grey (RAL 7001) 1 pc(s)

1/2
Product type
Universal enclosure
Material
Polyamide
IP rating
IP65
Width
80 mm
Height
57 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bopla POLYMAS PK 105 38105000 Universal enclosure 75 x 80 x 57 Polyamide Silver-grey (RAL 7001) 1 pc(s)

Our service for you

Technical specifications

  • Temperature resistance -30°C to 110°C.
Product type

Universal enclosure

Material

Polyamide

IP65

Factory colour

Silver-grey (RAL 7001)

Length

75 mm

Width

80 mm

Height

57 mm

Content

1 pc(s)

Dim

(L x W x H) 75 x 80 x 57 mm

RoHS-compliant

Yes

Type

POLYMAS PK 105

Type

PK 105

Documents & Downloads

Datasheet

Datasheet 524170 Bopla POLYMAS PK 105 38105000 Universal enclosure 75 x 80 x 57 Polyamide Silver-grey (RAL 7001) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 524170 Bopla POLYMAS PK 105 38105000 Universal enclosure 75 x 80 x 57 Polyamide Silver-grey (RAL 7001) 1 pc(s)

Information

Information 524170 Bopla POLYMAS PK 105 38105000 Universal enclosure 75 x 80 x 57 Polyamide Silver-grey (RAL 7001) 1 pc(s)

Download

Download 524170 Bopla POLYMAS PK 105 38105000 Universal enclosure 75 x 80 x 57 Polyamide Silver-grey (RAL 7001) 1 pc(s)

Download 524170 Bopla POLYMAS PK 105 38105000 Universal enclosure 75 x 80 x 57 Polyamide Silver-grey (RAL 7001) 1 pc(s)

Description

The small control casings made of polyamide reinforced with 30% glass balls are especially suitable for installation of small electronic components and terminal blocks and are mainly used in the industrial area.
These stable and chemically well-resistant control casings are available optionally with or without extruded cable connections as well as optionally with or without snap closure in the protection class IP 65 (higher protection class upon request).
For mounting terminal blocks, carry rails or conducting boards mounting pins are provided for self-shaping screws.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.47*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)