
Number
Highlights & Details
PS TS Polysafe door lock
- Door lock opening angle max. 145°
- This text is machine translated.
Our service for you
Technical specifications
- Temperature resistance -40°C to 110°C.
- Product type
Door safety catch
- Width
60 mm
- Height
10 mm
- Dim
(W x H x D) 60 x 10 x 10 mm
- Content
1 pc(s)
- Type
PS TS
- RoHS-compliant
Yes
- Depth
10 mm
- Wireless charging
Yes
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2595062 Bopla PS TS Door safety catch (W x H x D) 60 x 10 x 10 mm 1 pc(s)
Information
Information 2595062 Bopla PS TS Door safety catch (W x H x D) 60 x 10 x 10 mm 1 pc(s)
Download
Download 2595062 Bopla PS TS Door safety catch (W x H x D) 60 x 10 x 10 mm 1 pc(s)
Download 2595062 Bopla PS TS Door safety catch (W x H x D) 60 x 10 x 10 mm 1 pc(s)
Description
Scope of delivery
- 1 set (2 pieces, 4 screws)







