• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bopla TF/M 384 Front panel piece (L x W) 128.50 mm x 426.37 mm Aluminium 1 pc(s)

Product type
Front panel piece
Length
128.50 mm
Width
426.37 mm
Material
Aluminium
Dim
(L x W) 128.50 mm x 426.37 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Front panel piece

Length

128.50 mm

Width

426.37 mm

Dim

(L x W) 128.50 mm x 426.37 mm

Material thickness

2.5 mm

Material

Aluminium

Content

1 pc(s)

Type

TF/M 384

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3304473 Bopla TF/M 384 Front panel piece (L x W) 128.50 mm x 426.37 mm Aluminium 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3304473 Bopla TF/M 384 Front panel piece (L x W) 128.50 mm x 426.37 mm Aluminium 1 pc(s)

Description

Partial front plate for Bopla carrier.

This text is machine translated.

Features

  • Material front side anodized
  • Colour-passivated back
  • Vertical brush direction

Scope of delivery

  • 1x partial front plate

More interesting products

(*All information is plus legal VAT)