
Highlights & Details
UM 62018 L ULTRAMAS SET
- Base set for vertical or horizontal useFront plates, 2 mm, aluminum, anodized and natural colorsHue enclosure light gray similar RAL 7035, flap and feet agate gray similar. RAL 7038Protection class IP40/DIN EN 60529 "Stand-up foot set for vertical or horizontal applicationFront plates, 2 mm, aluminum, anodized and natural colorsHue enclosure light gray similar RAL 7035, flap and feet agate gray similar. RAL 7038PROTECTION CLASS IP30 / DIN EN 60529
Our service for you
Technical specifications
- Internal dimensions (L x W) 262.9 x 187.3 mm
- Product type
Desktop case
- Material
Acrylonitrile butadiene styrene
IP30
- Factory colour
Grey-white (RAL 7035)
- Front panel size
2 mm
- Length
290.90 mm
- Width
198.90 mm
- Height
108 mm
- Content
1 Set
- Dim
(L x W x H) 290.90 x 198.90 x 108 mm
- RoHS-compliant
Yes
- Type
UM 62018 L ULTRAMAS_SET
Documents & Downloads
Datasheet
Datasheet 2634522 Bopla UM 62018 L ULTRAMAS_SET Desktop case (L x W x H) 290.90 x 198.90 x 108 mm Acrylonitrile butadiene styrene Grey-whi
User & Safety Instructions
User & Safety Instructions 2634522 Bopla UM 62018 L ULTRAMAS_SET Desktop case (L x W x H) 290.90 x 198.90 x 108 mm Acrylonitrile butadiene styrene Grey-whi
Download
Download 2634522 Bopla UM 62018 L ULTRAMAS_SET Desktop case (L x W x H) 290.90 x 198.90 x 108 mm Acrylonitrile butadiene styrene Grey-whi
Download 2634522 Bopla UM 62018 L ULTRAMAS_SET Desktop case (L x W x H) 290.90 x 198.90 x 108 mm Acrylonitrile butadiene styrene Grey-whi
Description
This text is machine translated.
Scope of delivery
- 1 x housing
- 1 x body set
- 2 x aluminum front plates
- 1 set of mounting feet





















